QT114A-ISG | |
|---|---|
DigiKey Part Number | QT114A-ISG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QT114A-ISG |
Description | SENSOR LEVEL OPEN COLLECTOR |
Customer Reference | |
Detailed Description | Liquid, Powder Level Sensor Open Collector Low-Dry Output Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Liquid, Powder | |
Output Type | Open Collector | |
Output Configuration | Low-Dry | |
Current | 20 µA | |
Switch Actuation Level | - | |
Mounting Type | Surface Mount | |
Material - Housing & Prism | - | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 2.45 ~ 5.25V |

