cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT114-IS

DigiKey Part Number
427-1017-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QT114-IS
Description
SENSOR LEVEL OPEN COLLECTOR
Customer Reference
Detailed Description
Liquid, Powder Level Sensor Open Collector Low-Dry Output Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Liquid, Powder
Output Type
Open Collector
Output Configuration
Low-Dry
Current
20 µA
Switch Actuation Level
-
Mounting Type
Surface Mount
Material - Housing & Prism
-
Operating Temperature
-40°C ~ 85°C
Voltage Rating
2.45 ~ 5.25V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.