16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL502-39OI-R

Digi-Key Part Number
PL502-39OI-R-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
PL502-39OI-R
Supplier
Description
IC VCXO 800MHZ 16TSSOP
Detailed Description
IC 800MHz 1 16-TSSOP (0.173", 4.40mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
PLL
Yes
Input
Crystal
Output
LVDS
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
800MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2.500