40-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LC65B-04I/P

Digi-Key Part Number
PIC16LC65B-04I/P-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC16LC65B-04I/P
Supplier
Description
IC MCU 8BIT 7KB OTP 40DIP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
PIC series Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 40-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
I²C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
33
Program Memory Size
7KB (4K x 14)
Program Memory Type
OTP
EEPROM Size
-
RAM Size
192 x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
1505,02027 €753,04 €
Additional Resources
AttributeDescription
Other NamesPIC16LC65B-04I/P-NDR
Standard Package10
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PIC16F724-I/PMicrochip Technology9PIC16F724-I/P-ND2,42000 €Similar