cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MO87859-2

DigiKey Part Number
150-MO87859-2-ND
Manufacturer
Manufacturer Product Number
MO87859-2
Description
K-BAND DETECTOR
Customer Reference
Detailed Description
RF Detector IC Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bag
Part Status
Obsolete
Frequency
-
RF Type
-
Input Range
-
Accuracy
-
Voltage - Supply
-
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.