
MMS004AA | |
|---|---|
DigiKey Part Number | MMS004AA-ND |
Manufacturer | |
Manufacturer Product Number | MMS004AA |
Description | RF ATTENUATOR 50OHM |
Customer Reference | |
Detailed Description | RF Attenuators 0 Hz ~ 50 GHz 50 Ohms Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Attenuation Value | - | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 88,19280 € | 2.204,82 € |
| Unit Price without VAT: | 88,19280 € |
|---|---|
| Unit Price with VAT: | 103,18558 € |

