32 TQFP
32 TQFP
32 TQFP Top View

ATMEGA48PB-AU

Digi-Key Part Number
ATMEGA48PB-AU-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
ATMEGA48PB-AU
Supplier
Description
IC MCU 8BIT 4KB FLASH 32TQFP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
AVR series Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 32-TQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tray
Part Status
Active
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
I²C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
27
Program Memory Size
4KB (2K x 16)
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Tray
QtyUnit PriceExt Price
1€1.22000€1.22
25€1.13120€28.28
100€1.02380€102.38
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
1611-ATMEGA48PB-AU
1611-ATMEGA48PB-AU-ND
1611-ATMEGA48PB-AUINACTIVE
Standard Package250