cms-photo-not-available

ATMEGA1281R212-AU

Digi-Key Part Number
ATMEGA1281R212-AU-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
ATMEGA1281R212-AU
Supplier
Description
IC RF TXRX+MCU 802.15.4 64TQFP
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
IC RF TxRx + MCU 802.15.4, General ISM < 1GHz 6LoWPAN, Zigbee® 769MHz ~ 935MHz 64-TQFP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tray
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, General ISM < 1GHz
Protocol
6LoWPAN, Zigbee®
Modulation
DSSS, BPSK, O-QPSK
Frequency
769MHz ~ 935MHz
Data Rate (Max)
1Mbps
Power - Output
10dBm
Sensitivity
-110dBm
Memory Size
128kB Flash, 4kB EEPROM, 8kB RAM
Serial Interfaces
SPI
GPIO
54
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
8.7mA ~ 9.2mA
Current - Transmitting
13mA ~ 25mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8542.31.0001
Tray
QtyUnit PriceExt Price
137€9.30993€1,275.46
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.