
ATA5577M1330-PAE | |
|---|---|
DigiKey Part Number | ATA5577M1330-PAE-ND |
Manufacturer | |
Manufacturer Product Number | ATA5577M1330-PAE |
Description | IC RFID TRANSP 100-150KHZ NOA3 |
Customer Reference | |
Detailed Description | RFID Transponder IC 100kHz ~ 150kHz ISO 11784, ISO 11785 3.6V NOA3 Micromodule |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 100kHz ~ 150kHz | |
Standards | ISO 11784, ISO 11785 | |
Interface | - | |
Voltage - Supply | 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | NOA3 Micromodule | |
Supplier Device Package | NOA3 Micromodule |

