
ATA557001-TAQY | |
|---|---|
DigiKey Part Number | ATA557001-TAQY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA557001-TAQY |
Description | IC 100-150KHZ 8SOIC |
Customer Reference | |
Detailed Description | IC 100kHz ~ 150kHz 8-SOIC (0.154", 3.90mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Frequency | 100kHz ~ 150kHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |

