
ATA555815-PP | |
|---|---|
DigiKey Part Number | ATA555815-PP-ND |
Manufacturer | |
Manufacturer Product Number | ATA555815-PP |
Description | IC RFID TRANSP 100-250KHZ MODULE |
Customer Reference | |
Detailed Description | RFID Transponder IC 100kHz ~ 250kHz ISO 11785 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 100kHz ~ 250kHz | |
Standards | ISO 11785 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module |

