64-QFN

AT90CAN32-15MT1

Digi-Key Part Number
AT90CAN32-15MT1TR-ND - Tape & Reel (TR)
AT90CAN32-15MT1CT-ND - Cut Tape (CT)
AT90CAN32-15MT1DKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
AT90CAN32-15MT1
Supplier
Description
IC MCU 8BIT 32KB FLASH 64QFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
AVR series Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 64-QFN (9x9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
AVR
Core Size
8-Bit
Speed
16MHz
Connectivity
CANbus, I²C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
53
Program Memory Size
32KB (32K x 8)
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000€6.96974€27,878.96
Additional Resources
AttributeDescription
Other Names
AT90CAN32-15MT1-ND
1611-AT90CAN32-15MT1DKRINACTIVE
AT90CAN32-15MT1TR
1611-AT90CAN32-15MT1TR
AT90CAN32-15MT1DKR
1611-AT90CAN32-15MT1TRINACTIVE
1611-AT90CAN32-15MT1CTINACTIVE
AT90CAN3215MT1
1611-AT90CAN32-15MT1CT-ND
1611-AT90CAN32-15MT1DKR-ND
1611-AT90CAN32-15MT1CT
AT90CAN32-15MT1CT
1611-AT90CAN32-15MT1TR-ND
1611-AT90CAN32-15MT1DKR
Standard Package4,000