CryptoMemory
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CryptoMemory

AT88SC6416CRF-MVA1

DigiKey Part Number
AT88SC6416CRF-MVA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT88SC6416CRF-MVA1
Description
RFID TAG R/W 13.56MHZ INLAY
Customer Reference
Detailed Description
RFID Tag Read/Write 64kb (User) Memory 13.56MHz ISO 14443 Inlay
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Style
Inlay
Technology
Passive
Frequency
13.56MHz
Memory Type
Read/Write
Writable Memory
64kb (User)
Standards
ISO 14443
Operating Temperature
-25°C ~ 85°C
Size / Dimension
0.712" L x 0.315" W (18.10mm x 8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.