36-QFN; 36ML1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36-QFN; 36ML1

AT88RF1354-ZU-T

DigiKey Part Number
AT88RF1354-ZU-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT88RF1354-ZU-T
Description
IC RFID READER 13.56MHZ 36QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443 SPI 3V ~ 3.6V 36-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
RFID Reader
Frequency
13.56MHz
Standards
ISO 14443
Interface
SPI
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0002,07288 €8.291,52 €
Manufacturers Standard Package
Unit Price without VAT:2,07288 €
Unit Price with VAT:2,42527 €