32-TSOP

AT49F001T-70TI

Digi-Key Part Number
AT49F001T-70TI-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
AT49F001T-70TI
Supplier
Description
IC FLASH 1MBIT PARALLEL 32TSOP
Detailed Description
FLASH Memory IC 1Mb (128K x 8) Parallel 70 ns 32-TSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tray
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH
Memory Size
1Mb (128K x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
50µs
Access Time
70 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
32-TFSOP (0.724", 18.40mm Width)
Supplier Device Package
32-TSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
Additional Resources
AttributeDescription
Other NamesAT49F001T70TI
Standard Package156