8-UDFN; 8MA2

AT34C02D-MAHMHL-T

Digi-Key Part Number
AT34C02D-MAHMHL-TTR-ND - Tape & Reel (TR)
AT34C02D-MAHMHL-TCT-ND - Cut Tape (CT)
AT34C02D-MAHMHL-TDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
AT34C02D-MAHMHL-T
Supplier
Description
IC EEPROM 2KBIT I2C 1MHZ 8UDFN
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
EEPROM Memory IC 2Kb (256 x 8) I²C 8-UDFN (2x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
2Kb (256 x 8)
Memory Interface
I²C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0051
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000€0.12910€1,936.50
Additional Resources
AttributeDescription
Other Names
AT34C02D-MAHMHL-TDKR
AT34C02D-MAHMHL-TCT
AT34C02D-MAHMHL-TTR
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AT34C02D-MAHM-TMicrochip Technology3,180AT34C02D-MAHM-TCT-ND€0.23000Similar