
8462-1G | |
|---|---|
DigiKey Part Number | 8462-1G-ND |
Manufacturer | |
Manufacturer Product Number | 8462-1G |
Description | LUB DIELC SIL GREASE PAIL 3.74KG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Dielectric Silicone Grease Lubricant Pail, 3.74kg (8.25 lb) Translucent |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dielectric Silicone Grease | |
Color | Translucent | |
Form | Pail, 3.74kg (8.25 lb) | |
Features | Lubricant | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,24000 € | 206,24 € |
| Unit Price without VAT: | 206,24000 € |
|---|---|
| Unit Price with VAT: | 241,30080 € |

