
MLX90381GLW-ACA-100-SP | |
|---|---|
DigiKey Part Number | 413-MLX90381GLW-ACA-100-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90381GLW-ACA-100-SP |
Description | SEN HALL EFT ANLG VOLT/I2C 6-DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 6-DFN (2x2.5) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 5mA |
Manufacturer Melexis Technologies NV | Current - Output (Max) 20mA |
Packaging Tube | Operating Temperature -40°C ~ 160°C |
Part Status Active | Grade Automotive |
Technology Hall Effect | Qualification AEC-Q100 |
Axis X, Y, Z | Features Programmable, Temperature Compensated |
Output Type Analog Voltage, I2C | Supplier Device Package 6-DFN (2x2.5) |
Sensing Range 40mT ~ 160mT (X,Y), 160mT (Z) | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply 3.1V ~ 3.6V | Package / Case 6-VFDFN Exposed Pad |
| Tube: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 5 | 1,61600 € | 8,08 € |
| 10 | 1,53900 € | 15,39 € |
| 25 | 1,44920 € | 36,23 € |
| 50 | 1,38760 € | 69,38 € |
| 100 | 1,33110 € | 133,11 € |
| 500 | 1,21766 € | 608,83 € |
| 1.000 | 1,17545 € | 1.175,45 € |
| 5.000 | 1,09045 € | 5.452,25 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,12940 € |


