SOT-23-8 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6442KAMQRD7+T

Digi-Key Part Number
MAX6442KAMQRD7+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX6442KAMQRD7+T
Supplier
Description
IC BATT MON MULT-CHEM 2C SOT23-8
Detailed Description
Battery Battery Monitor IC Multi-Chemistry SOT-23-8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
2
Fault Protection
-
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2.500