cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDD-A5002RI

DigiKey Part Number
LDD-A5002RI-ND
Manufacturer
Manufacturer Product Number
LDD-A5002RI
Description
DISPLAY 7SEG 0.5" DBL GRN 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.2V 10mA 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
2
Size / Dimension
0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm)
Digit/Alpha Size
0.50" (12.70mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
10mA
Millicandela Rating
3.9mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
105mW
Package / Case
18-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.