
LTT-7074-S02000080001-10k-A76-001 | |
|---|---|
DigiKey Part Number | 6599-LTT-7074-S02000080001-10k-A76-001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTT-7074-S02000080001-10k-A76-001 |
Description | PI Label 20x8mm 10k-pack |
Customer Reference | |
Detailed Description | Self Adhesive Polyimide White |
Datasheet | Datasheet |
Category | Applications Circuit Board Marking |
Manufacturer LTHD Corporation | Color - Background White |
Packaging Tape & Reel (TR) | Material - Body Polyimide |
Part Status Active | Material Polyester |
Label Type Self Adhesive | Shelf Life 12 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 701,64000 € | 701,64 € |
| Unit Price without VAT: | 701,64000 € |
|---|---|
| Unit Price with VAT: | 820,91880 € |

