
LTHD-ESD-VM-2436 | |
|---|---|
DigiKey Part Number | 6599-LTHD-ESD-VM-2436-ND |
Manufacturer | |
Manufacturer Product Number | LTHD-ESD-VM-2436 |
Description | ESD Workbench Mat 24x36in |
Customer Reference | |
Detailed Description | Conductive Table, Workbench Grounding Mat Vinyl Blue 2' (0.61m) X 3' (0.91m) |
Datasheet | Datasheet |
Category | Length 2' (0.61m) |
Manufacturer LTHD Corporation | Width 3' (0.91m) |
Packaging Sheet | Thickness 0.08" (2.03mm) |
Part Status Active | Color Blue |
Mat Type Table, Workbench | Material Vinyl |
Shape Rectangle | Features Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 € | 107,09 € |
| Unit Price without VAT: | 107,09000 € |
|---|---|
| Unit Price with VAT: | 125,29530 € |

