LFNH152001CST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFNH156301CST

Digi-Key Part Number
18-LFNH156301CST-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
LFNH156301CST
Supplier
Description
1500VDC 630A NH HLDR 1-POLE CLP/
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
Fuse Holder 630 A 1500V 1 Circuit Cartridge Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Box
Part Status
Active
Mounting Type
Chassis Mount
Fuse Size
8.150" L x 2.874" W x 2.874" H (207.00mm x 73.00mm x 73.00mm)
Current Rating (Amps)
630 A
For Use With/Related Products
SPNH
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
1500V
Orientation
Horizontal and Vertical
Termination Style
Bolt Down
Contact Material
Copper
Contact Finish
Silver
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
All prices are in EUR
Box
QtyUnit PriceExt Price
1160,88000 €160,88 €
Additional Resources
AttributeDescription
Other Names18-LFNH156301CST
Standard Package1