
LFNH15400FBC | |
|---|---|
DigiKey Part Number | 18-LFNH15400FBC-ND |
Manufacturer | |
Manufacturer Product Number | LFNH15400FBC |
Description | 1500 VDC 400A NH FUSE BLOCK COVE |
Customer Reference | |
Detailed Description | Terminal Cover LFNH154001CST |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Terminal Cover | |
For Use With/Related Products | LFNH154001CST |

