cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDFJ200.V

Digi-Key Part Number
18-LDFJ200.V-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
LDFJ200.V
Supplier
Description
FUS 600V H/S CLASS J 200A
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
200A 600 V AC 450 V DC Fuse Cartridge Bolt Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
200A
Voltage Rating - AC
600 V
Voltage Rating - DC
450 V
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
J
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.630" Dia x 3.000" L (41.40mm x 76.20mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
All prices are in EUR
Box
QtyUnit PriceExt Price
1380,27000 €380,27 €
Additional Resources
AttributeDescription
Other Names18-LDFJ200.V
Standard Package1