HA-15-2 22-28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA15-2-22-28

DigiKey Part Number
HE559-ND
Manufacturer
Manufacturer Product Number
HA15-2-22-28
Description
SWITCH REED SPST-NO 350MA 265V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 22 ~ 28AT Operate Range 10W 350mA (AC), 500mA (DC) 265 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
22 ~ 28AT
Release Range
-
Current - Switching
350mA (AC), 500mA (DC)
Voltage - Switching AC
265 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.6 ms
Release Time
0.2 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
1.590" (40.39mm)
Size - Body
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
Height Above Board
-
Operating Temperature
-20°C ~ 125°C
Capacitance
0.2 pF
Current - Carry
1.5A (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.868
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,55100 €15,51 €
251,43840 €35,96 €
1001,28130 €128,13 €
2501,18884 €297,21 €
5001,12572 €562,86 €
1.0001,06868 €1.068,68 €
3.0000,99058 €2.971,74 €
5.0000,95915 €4.795,75 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,15280 €