



250S130VZR | |
|---|---|
DigiKey Part Number | F3778TR-ND - Tape & Reel (TR) F3778CT-ND - Cut Tape (CT) F3778DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 250S130VZR |
Description | PTC RESET FUSE 60V 130MA 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 130 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 4 Ohms |
Series | Resistance - Post Trip (R1) (Max) 20 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2-SMD |
Voltage - Max 60V (250V Int) | Size / Dimension 0.240" L x 0.272" W (6.10mm x 6.90mm) |
Current - Hold (Ih) (Max) 130 mA | Thickness (Max) 0.126" (3.20mm) |
Current - Trip (It) 260 mA | Approval Agency cURus, TUV |
Current - Max 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 5 | 0,87800 € | 4,39 € |
| 10 | 0,81100 € | 8,11 € |
| 50 | 0,67300 € | 33,65 € |
| 100 | 0,62100 € | 62,10 € |
| 250 | 0,55812 € | 139,53 € |
| 500 | 0,51468 € | 257,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,39801 € | 477,61 € |
| 2.400 | 0,36666 € | 879,98 € |
| 3.600 | 0,35457 € | 1.276,45 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,24020 € |

