cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23012R1C2.75S

Digi-Key Part Number
18-23012R1C2.75S-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
23012R1C2.75S
Supplier
Description
FUS 2.75KV MV R-RATED 12R SEALED
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
230A 2.75 kV AC DC Fuse Cartridge Holder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Box
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
230A
Voltage Rating - AC
2.75 kV
Response Time
Medium Blow
Applications
Electrical, Industrial
Features
Indicating
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
80kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
3.000" Dia x 10.875" L (76.20mm x 276.23mm)
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8535.10.0020
California Prop 65
Warning Information
All prices are in EUR
Box
QtyUnit PriceExt Price
1757,20000 €757,20 €
Additional Resources
AttributeDescription
Other Names18-23012R1C2.75S
Standard Package1