
0259.375T | |
|---|---|
DigiKey Part Number | F4176-ND |
Manufacturer | |
Manufacturer Product Number | 0259.375T |
Description | FUSE BRD MNT 375MA 125VAC/VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 375mA 125 VAC 125 VDC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0259.375T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 375mA | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | Baseefa, UR | |
Operating Temperature | -55°C ~ 90°C | |
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Package / Case | Radial, Can, Horizontal | |
Size / Dimension | 0.315" Dia x 0.512" L (8.00mm x 13.00mm) | |
Melting I²t | 0.025 | |
DC Cold Resistance | 0.395 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| 5 | 5,49400 € | 27,47 € |
| 10 | 5,06900 € | 50,69 € |
| 50 | 4,20360 € | 210,18 € |
| 100 | 3,87620 € | 387,62 € |
| 250 | 3,48008 € | 870,02 € |
| 500 | 3,20562 € | 1.602,81 € |
| 1.000 | 3,14570 € | 3.145,70 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 7,74540 € |

