
LVSP0060HX2 | |
|---|---|
DigiKey Part Number | 5666-LVSP0060HX2-ND |
Manufacturer | |
Manufacturer Product Number | LVSP0060HX2 |
Description | FUSE CARTRIDGE 60A 600 VAC 100PK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 60A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 600 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UL, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.812" Dia x 2.250" L (20.62mm x 57.15mm) | |
Melting I²t | 39240.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,54640 € | 1.554,64 € |
| Unit Price without VAT: | 15,54640 € |
|---|---|
| Unit Price with VAT: | 18,18929 € |

