LTS-315AG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,62627 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,60354 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.573
Unit Price: 3,80000 €
Datasheet

Similar


Kingbright
In Stock: 264
Unit Price: 2,12000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTS-315AG

DigiKey Part Number
LTS-315AG-ND
Manufacturer
Manufacturer Product Number
LTS-315AG
Description
DISPLAY 7SEG 0.3" SGL GRN 14DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 20mA 0.738" H x 0.388" W x 0.200" D (18.75mm x 9.85mm x 5.08mm) 14-DIP (0.300", 7.62mm), 10 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.738" H x 0.388" W x 0.200" D (18.75mm x 9.85mm x 5.08mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
2mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
75mW
Package / Case
14-DIP (0.300", 7.62mm), 10 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.