
TACA476M006XTA | |
|---|---|
DigiKey Part Number | 478-3116-2-ND - Tape & Reel (TR) 478-3116-1-ND - Cut Tape (CT) 478-3116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACA476M006XTA |
Description | CAP TANT 47UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACA476M006XTA Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA476M006RNJ | KYOCERA AVX | 8.476 | 478-6231-1-ND | 0,43000 € | Similar |
| TPSA476M006R0800 | KYOCERA AVX | 8.004 | 478-9046-1-ND | 0,49000 € | Similar |
| T491A476M006AT | KEMET | 4.370 | 399-3700-1-ND | 0,73000 € | Similar |
| T494A476M006AT | KEMET | 3.481 | 399-3828-1-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,08300 € | 20,83 € |
| 50 | 1,73020 € | 86,51 € |
| 100 | 1,62130 € | 162,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,70022 € | 850,11 € |
| 1.000 | 1,63603 € | 1.636,03 € |
| 1.500 | 1,60388 € | 2.405,82 € |
| 2.500 | 1,56823 € | 3.920,57 € |
| 3.500 | 1,54739 € | 5.415,86 € |
| 5.000 | 1,52734 € | 7.636,70 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,46320 € |

