cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA502A822FAA

Digi-Key Part Number
MA502A822FAA-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
MA502A822FAA
Supplier
Description
CAP CER 8200PF 200V NP0 AXIAL
Detailed Description
8200 pF ±1% 200V Ceramic Capacitor C0G, NP0 Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.250" Dia x 0.500" L (6.35mm x 12.70mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.24.0040
Additional Resources
AttributeDescription
Standard Package50