0508 (1220 Metric) 1,02mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD17YC153KAB2A

Digi-Key Part Number
LD17YC153KAB2A-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
LD17YC153KAB2A
Supplier
Description
CAP CER 0.015UF 16V X7R 0508
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
0.015 µF ±10% 16V Ceramic Capacitor X7R 0508 (1220 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0508 (1220 Metric)
Size / Dimension
0.050" L x 0.079" W (1.27mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.040" (1.02mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,36015 €1.800,75 €
Additional Resources
AttributeDescription
Standard Package5.000