L0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L06034R7DGWTR

Digi-Key Part Number
L06034R7DGWTR-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
L06034R7DGWTR
Supplier
Description
FIXED IND 4.7NH 500MA 150MOHM SM
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
4.7 nH Unshielded Thin Film Inductor 500 mA 150mOhm Max 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Thin Film
Material - Core
Non-Magnetic
Inductance
4.7 nH
Tolerance
±0.5nH
Current Rating (Amps)
500 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
23 @ 450MHz
Frequency - Self Resonant
5.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
450 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.028" (0.71mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,22224 €666,72 €
Additional Resources
AttributeDescription
Standard Package3.000