56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H560JH

DigiKey Part Number
478-KGM05ACG1H560JHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H560JHCT-ND - Cut Tape (CT)
478-KGM05ACG1H560JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H560JH
Description
CAP CER 56PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H560JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005NP01H560J050BATDK5.638445-13806-1-ND0,08000 €Direct
CC0402GRNPO9BN560YAGEO5.162311-1656-1-ND0,08000 €Upgrade
GRM1555C1H560FA01DMurata Electronics24.433490-8211-1-ND0,08000 €Upgrade
GRM1555C1H560GA01DMurata Electronics4.796490-6247-1-ND0,08000 €Upgrade
GRM1555C2A560JA01DMurata Electronics14.244490-7308-1-ND0,08000 €Upgrade
In-Stock: 137.335
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02300 €0,23 €
500,01520 €0,76 €
1000,01300 €1,30 €
5000,00920 €4,60 €
1.0000,00802 €8,02 €
2.5000,00679 €16,98 €
5.0000,00605 €30,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00544 €54,40 €
20.0000,00494 €98,80 €
30.0000,00470 €141,00 €
50.0000,00442 €221,00 €
70.0000,00426 €298,20 €
100.0000,00410 €410,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09360 €