RN73H Series

RN731JTTD5621B25

Digi-Key Part Number
2019-RN731JTTD5621B25TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN731JTTD5621B25
Supplier
Description
RES 5.62K OHM 0.1% 1/16W 0603
Detailed Description
5.62 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Resistance
5.62 kOhms
Tolerance
±0.1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.06618€330.90
Additional Resources
AttributeDescription
Other Names2019-RN731JTTD5621B25TR
Standard Package5,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TNPW06035K62BEEAVishay Dale3,602541-2037-1-ND€0.50000Upgrade
7-2176088-7TE Connectivity Passive Product1,000A110180CT-ND€0.55000Direct
RT0603BRD075K62LYAGEO8,111YAG4581CT-ND€0.27000Direct
RG1608P-5621-B-T5Susumu18,758RG16P5.62KBCT-ND€0.43000Upgrade