
APG0201SYC-TT | |
|---|---|
DigiKey Part Number | 754-APG0201SYC-TTTR-ND - Tape & Reel (TR) 754-APG0201SYC-TTCT-ND - Cut Tape (CT) 754-APG0201SYC-TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG0201SYC-TT |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.01V 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.01V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 591nm |
Lens Color Colorless | Package / Case 0201 (0603 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 0.65mm L x 0.35mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.25mm |
Lens Size 0.65mm x 0.35mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,17960 € | 17,96 € |
| 500 | 0,14696 € | 73,48 € |
| 1.000 | 0,13622 € | 136,22 € |
| 2.000 | 0,12708 € | 254,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11931 € | 477,24 € |
| 8.000 | 0,11271 € | 901,68 € |
| 12.000 | 0,10933 € | 1.311,96 € |
| 20.000 | 0,10551 € | 2.110,20 € |
| 28.000 | 0,10324 € | 2.890,72 € |
| 40.000 | 0,10102 € | 4.040,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |




