P-MCC2-2-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRF 55V02S MCC2

DigiKey Part Number
SRF55V02SMCC2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRF 55V02S MCC2
Description
IC RFID TRANSP 13.56MHZ MCC2-2-1
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3 MCC2 Chip Card Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 15693, ISO 18000-3
Interface
-
Voltage - Supply
-
Operating Temperature
-25°C ~ 70°C
Mounting Type
-
Package / Case
MCC2 Chip Card Module
Supplier Device Package
P-MCC2-2-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
11,05000 €1,05 €
20,96500 €1,93 €
30,92000 €2,76 €
50,86600 €4,33 €
70,83143 €5,82 €
100,79800 €7,98 €
250,71880 €17,97 €
500,66600 €33,30 €
1000,61910 €61,91 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,22850 €