
SRF 55V02P Y1/0 | |
|---|---|
DigiKey Part Number | SRF55V02PY1/0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRF 55V02P Y1/0 |
Description | IC RFID TRANSP 13.56MHZ |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 2 | 1,24500 € | 2,49 € |
| 3 | 1,18667 € | 3,56 € |
| 5 | 1,11600 € | 5,58 € |
| 7 | 1,07286 € | 7,51 € |
| 10 | 1,03000 € | 10,30 € |
| 25 | 0,92880 € | 23,22 € |
| 50 | 0,86160 € | 43,08 € |
| 100 | 0,80190 € | 80,19 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,59120 € |

