
SRF 55V02P NB | |
|---|---|
DigiKey Part Number | SRF55V02PNB-ND |
Manufacturer | |
Manufacturer Product Number | SRF 55V02P NB |
Description | IC EEPROM 2KBIT INTELLIG WAFER |
Customer Reference | |
Detailed Description | EEPROM IC 13.56MHz ISO 15693, ISO 18000-3 USB Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | EEPROM | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3 | |
Interface | USB | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,39080 € | 9,77 € |
| 100 | 0,33460 € | 33,46 € |
| 250 | 0,30396 € | 75,99 € |
| 500 | 0,28378 € | 141,89 € |
| 1.000 | 0,26596 € | 265,96 € |
| 5.000 | 0,23243 € | 1.162,15 € |
| 10.000 | 0,22086 € | 2.208,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |

