
SRF 55V02P MFCC1 | |
|---|---|
DigiKey Part Number | SRF55V02PMFCC1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRF 55V02P MFCC1 |
Description | IC RFID TRANSP 13.56MHZ MCC2-2-1 |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3 MFCC1 Chip Card Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | MFCC1 Chip Card Module | |
Supplier Device Package | S-MFCC1-2-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 2 | 0,92000 € | 1,84 € |
| 3 | 0,87667 € | 2,63 € |
| 5 | 0,82600 € | 4,13 € |
| 7 | 0,79286 € | 5,55 € |
| 10 | 0,76000 € | 7,60 € |
| 25 | 0,68480 € | 17,12 € |
| 50 | 0,63440 € | 31,72 € |
| 100 | 0,58940 € | 58,94 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |

