
SP370-23-106-0 | |
|---|---|
DigiKey Part Number | SP370-23-106-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP370-23-106-0 |
Description | IC PEPS/TPMS 315/434MZ DSOSP14-6 |
Customer Reference | |
Detailed Description | Passive Entry/Start, TPMS IC 315MHz, 434MHz 1.9V ~ 3.6V 14-SOIC (0.236", 6.05mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Passive Entry/Start, TPMS | |
Frequency | 315MHz, 434MHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.236", 6.05mm Width) | |
Supplier Device Package | P-DSOSP-14-6 |

