
SLE 66R35 MFCC1 | |
|---|---|
DigiKey Part Number | SLE66R35MFCC1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLE 66R35 MFCC1 |
Description | IC RFID TRANSP 13.56MHZ MCC2-2-1 |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443 MFCC1 Chip Card Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | MFCC1 Chip Card Module | |
Supplier Device Package | S-MFCC1-2-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56375 € | 1.691,25 € |
| 6.000 | 0,53701 € | 3.222,06 € |
| 9.000 | 0,52298 € | 4.706,82 € |
| 15.000 | 0,50683 € | 7.602,45 € |
| Unit Price without VAT: | 0,56375 € |
|---|---|
| Unit Price with VAT: | 0,65959 € |

