
SLE 66R35 MCC8 | |
|---|---|
DigiKey Part Number | SLE66R35MCC8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLE 66R35 MCC8 |
Description | IC RFID TRANSP 13.56MHZ MCC2-2-1 |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443 MCC8 Chip Card Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | MCC8 Chip Card Module | |
Supplier Device Package | P-MCC8-2-3 |

