P-MCC2-2-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLE 66R35 MCC2

DigiKey Part Number
SLE66R35MCC2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLE 66R35 MCC2
Description
IC RFID TRANSP 13.56MHZ MCC2-2-1
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 14443 MCC2 Chip Card Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 14443
Interface
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
MCC2 Chip Card Module
Supplier Device Package
P-MCC2-2-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,50162 €1.504,86 €
6.0000,47747 €2.864,82 €
9.0000,46479 €4.183,11 €
15.0000,45019 €6.752,85 €
Manufacturers Standard Package
Unit Price without VAT:0,50162 €
Unit Price with VAT:0,58690 €