
CYW20819A1KFBGT | |
|---|---|
DigiKey Part Number | 448-CYW20819A1KFBGTTR-ND - Tape & Reel (TR) 448-CYW20819A1KFBGTCT-ND - Cut Tape (CT) 448-CYW20819A1KFBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW20819A1KFBGT |
Description | IC RF TXRX+MCU BLE 62FBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v5.2, Class 2 2.4GHz 62-WFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, General ISM > 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 3Mbps | |
Power - Output | 5dBm | |
Sensitivity | -95dBm | |
Memory Size | 256kB Flash, 160kB RAM | |
Serial Interfaces | GPIO, HCI, I2C, I2S, PWM, SPI, UART | |
GPIO | 22 | |
Voltage - Supply | 1.045V ~ 1.26V | |
Current - Receiving | 6.1mA ~ 6.69mA | |
Current - Transmitting | 6.16mA ~ 11.28mA | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 62-WFBGA | |
Supplier Device Package | 62-FBGA (4.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 10 | 3,68300 € | 36,83 € |
| 25 | 3,48360 € | 87,09 € |
| 100 | 3,20910 € | 320,91 € |
| 250 | 3,04456 € | 761,14 € |
| 500 | 2,92840 € | 1.464,20 € |
| 1.000 | 2,81898 € | 2.818,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,20244 € | 11.012,20 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 4,98420 € |

