24-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW20736A1KML2GT

DigiKey Part Number
448-CYW20736A1KML2GTTR-ND - Tape & Reel (TR)
448-CYW20736A1KML2GTCT-ND - Cut Tape (CT)
448-CYW20736A1KML2GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYW20736A1KML2GT
Description
IC RF TXRX+MCU BLE 32QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
-
Sensitivity
-
Memory Size
-
Serial Interfaces
I2C, SPI, UART
GPIO
14
Voltage - Supply
1.4V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 €3,36 €
102,90500 €29,05 €
252,74640 €68,66 €
1002,52800 €252,80 €
2502,39712 €599,28 €
5002,30462 €1.152,31 €
1.0002,21745 €2.217,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,79344 €4.483,60 €
Manufacturers Standard Package
Unit Price without VAT:3,36000 €
Unit Price with VAT:3,93120 €