90-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW20734UA1KFFB3GT

DigiKey Part Number
448-CYW20734UA1KFFB3GTTR-ND - Tape & Reel (TR)
448-CYW20734UA1KFFB3GTCT-ND - Cut Tape (CT)
448-CYW20734UA1KFFB3GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYW20734UA1KFFB3GT
Description
IC RF TXRX+MCU BLE 90FBGA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 90-TFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
8DPSK, DQPSK, GFSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
12dBm
Sensitivity
-96.5dBm
Memory Size
-
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
40
Voltage - Supply
3.3V
Current - Receiving
26mA
Current - Transmitting
60mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
90-TFBGA
Supplier Device Package
90-FBGA (8.5x8.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.745
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,75000 €5,75 €
104,98800 €49,88 €
254,72040 €118,01 €
1004,35300 €435,30 €
2504,13304 €1.033,26 €
5003,97770 €1.988,85 €
1.0003,83139 €3.831,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,65101 €9.127,52 €
Manufacturers Standard Package
Unit Price without VAT:5,75000 €
Unit Price with VAT:6,72750 €