
CYW20733A3KFB1GT | |
|---|---|
DigiKey Part Number | 448-CYW20733A3KFB1GTTR-ND - Tape & Reel (TR) 448-CYW20733A3KFB1GTCT-ND - Cut Tape (CT) 448-CYW20733A3KFB1GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW20733A3KFB1GT |
Description | IC RF TXRX+MCU BLE 81FBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v3.0 2.4GHz 81-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 10dBm | |
Sensitivity | -91dBm | |
Memory Size | - | |
Serial Interfaces | I2C, I2S, SPI, UART | |
Voltage - Supply | 3V | |
Current - Receiving | 26.4mA | |
Current - Transmitting | 47mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 81-TFBGA | |
Supplier Device Package | 81-FBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 3,12200 € | 31,22 € |
| 25 | 2,95200 € | 73,80 € |
| 100 | 2,71800 € | 271,80 € |
| 250 | 2,57764 € | 644,41 € |
| 500 | 2,47852 € | 1.239,26 € |
| 1.000 | 2,38511 € | 2.385,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,26989 € | 5.674,73 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,22370 € |

